Cart

CFR-25GT-52-27K

YAGEO

CFR-25 27K 2% 0,33W 0207
Supplier: Yageo
Matchcode: CF020727K2%
Rutronik No.: WKS6594
Unit Pack: 5000
MOQ: 50000
package: 0207
Packaging: AMMOPACK
On request
0.0109 $
545.00 $
Article with this quantity is not orderable.

Parameter

Resistor value
27K Ω
Package
0207
Res.tolerance
2 %
Power rating
0.33 W
Max.oper.volt.
250 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.3 mm
Diameter
2.4 mm
ECCN
EAR99
Customs Tariff No.
85331000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?