Cart

CFR-25GT-52-20K

YAGEO

CFR-25 20K 2% 0,33W 0207
Supplier: Yageo
Matchcode: CF020720K2%
Rutronik No.: WKS6589
Unit Pack: 5000
MOQ: 5000
package: 0207
Packaging: AMMOPACK
In Stock
0.0116 $
58.00 $

Prices

5,000 0.0116 $
10,000 0.0115 $
20,000 0.0113 $
40,000 0.0111 $
50,000 0.011 $

Parameter

Resistor value
20K Ω
Package
0207
Res.tolerance
2 %
Power rating
0.33 W
Max.oper.volt.
250 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.3 mm
Diameter
2.4 mm
ECCN
EAR99
Customs Tariff No.
85331000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?