Cart

CE050M0022RED-0605

YAGEO CE050M0022RED-0605

image shown is a representation only

YAGEO

CD 22uF 50V 20% 6x5
Supplier: Yageo
Matchcode: HCRL22U50V
Rutronik No.: KEL16875
Unit Pack: 1000
MOQ: 10000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0495 $
495.00 $

Prices

10,000 0.0495 $
25,000 0.0474 $

Parameter

C(N)
22 µF
V(N)
50 V
Style
SMD
Rutronik size
6x5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
6,3x5,4 mm
Addi.spec.
250SN
Formed leads
NA
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?