Cart

CE016M1000REG-1010

YAGEO CE016M1000REG-1010

image shown is a representation only

YAGEO

CE 1000uF 16V 20% 10x10
Supplier: Yageo
Matchcode: HCR1000U16V
Rutronik No.: KEL18252
Unit Pack: 500
MOQ: 500
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
Soon available
0.17784 $
88.92 $

Prices

500 0.17784 $
2,000 0.16415 $
5,000 0.15731 $

Parameter

C(N)
1000 µF
V(N)
16 V
Style
SMD
Rutronik size
10x10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
10x10,5 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?