Cart

CE016M0100RED-0605

YAGEO CE016M0100RED-0605

image shown is a representation only

YAGEO

CE 100uF 16V 20% 6x5
Supplier: Yageo
Matchcode: HCR100U16V
Rutronik No.: KEL12050
Unit Pack: 1000
MOQ: 1000
Packaging: REEL PAP
Best Choice
In Stock
0.0463 $
46.30 $

Prices

1,000 0.0463 $
2,000 0.0445 $
10,000 0.0428 $
25,000 0.041 $

Parameter

C(N)
100 µF
V(N)
16 V
Style
SMD
Rutronik size
6x5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
6,3x5,4 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?