Cart

CD025M0033RED-0605

YAGEO CD025M0033RED-0605

image shown is a representation only

YAGEO

CD 33uF 25V 20% 6x5
Supplier: Yageo
Matchcode: HCRL33U25V
Rutronik No.: KEL17046
Unit Pack: 1000
MOQ: 1000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
Soon available
0.0588 $
58.80 $

Prices

1,000 0.0588 $
2,000 0.0565 $
10,000 0.0543 $
25,000 0.052 $

Parameter

C(N)
33 µF
V(N)
25 V
Style
SMD
Rutronik size
6x5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
6,3x5,4 mm
Addi.spec.
250SN
Formed leads
NA
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?