Cart

CD016M1000REG-1010

YAGEO CD016M1000REG-1010

image shown is a representation only

YAGEO

CD 1000uF 16V 20% 10x10
Supplier: Yageo
Matchcode: HCRL1000U16V
Rutronik No.: KEL20886
Unit Pack: 500
MOQ: 10000
Packaging: REEL PAP
On request
0.1251 $
1,251.00 $

Parameter

C(N)
1000 µF
V(N)
16 V
Style
SMD
Rutronik size
10x10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
90 mOhm
I(100kHz/105°C)
800 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
10x10 mm
Addi.spec.
250SN
Formed leads
NA
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?