Cart

CC1812KKX7RCBB102

YAGEO CC1812KKX7RCBB102

image shown is a representation only

YAGEO

KC 1,0nF 1812 10% 1000V X7R
Supplier: Yageo
Matchcode: KC1,0N1812X7R1K0K NORM
Rutronik No.: KKK23651
Unit Pack: 1000
MOQ: 4000
package: 1812
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.1989 $
795.60 $

Prices

4,000 0.1989 $
10,000 0.1814 $
30,000 0.1734 $

Parameter

C(N)
1n F
V(N)
1000 V
Case size
1812
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
commercial
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
4.5 mm
Diameter/width
3.2 mm
Height
1.35 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1812
Bendingstrength
1 mm
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?