Cart

CC1812KKX7R0BB105

YAGEO CC1812KKX7R0BB105

image shown is a representation only

YAGEO

KC 1,0uF 1812 10% 100V X7R
Supplier: Yageo
Matchcode: KC1,0U1812X7R100K NORM
Rutronik No.: KKK22507
Unit Pack: 1000
MOQ: 1000
package: 1812
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.21246 $
212.46 $

Prices

1,000 0.21246 $
4,000 0.19376 $
16,000 0.18527 $

Parameter

C(N)
1µ F
V(N)
100 V
Case size
1812
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
4.5 mm
Diameter/width
3.2 mm
Height
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1812
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?