Cart

CC1812JKX7R9BB105

YAGEO CC1812JKX7R9BB105

image shown is a representation only

YAGEO

KC 1,0µF 1812 5% 50V X7R
Supplier: Yageo
Matchcode: KC1,0U1812X7R050J NORM
Rutronik No.: KKK21445
Unit Pack: 1000
MOQ: 5000
package: 1812
Packaging: REEL BLI
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.6667 $
3,333.50 $

Prices

5,000 0.6667 $
10,000 0.6488 $

Parameter

C(N)
1µ F
V(N)
50 V
Case size
1812
Dielectric
X7R
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
4.5 mm
Diameter/width
3.2 mm
Height
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
4
Package
1812
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?