Cart

CC1812JKNPODBN221

YAGEO CC1812JKNPODBN221

image shown is a representation only

YAGEO

KC 220pF 1812 5% 2000V NP0
Supplier: Yageo
Matchcode: KC220P1812NP02K0J NORM
Rutronik No.: KKK23762
Unit Pack: 1000
MOQ: 1000
package: 1812
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
Soon available Allocation
0.5397 $
539.70 $

Prices

1,000 0.5397 $
2,000 0.4922 $
4,000 0.4706 $

Parameter

C(N)
220p F
V(N)
2000 V
Case size
1812
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Purpose of use
commercial
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
4.5 mm
Diameter/width
3.2 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1812
Bendingstrength
1 mm
Customs Tariff No.
85322400000
Country
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?