Cart

CC1812JKNPOCBN152

YAGEO CC1812JKNPOCBN152

image shown is a representation only

YAGEO

KC 1,5nF 1812 5% 1000V NP0
Supplier: Yageo
Matchcode: KC1,5N1812NP01K0J NORM
Rutronik No.: KKK22765
Unit Pack: 1000
MOQ: 2000
package: 1812
Packaging: REEL BLI
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.6186 $
1,237.20 $

Prices

2,000 0.6186 $
4,000 0.5915 $

Parameter

C(N)
1,5n F
V(N)
1000 V
Case size
1812
Dielectric
NP0
Style
CHIP
Tolerance
5%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
4.5 mm
Diameter/width
3.2 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1812
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?