Cart

CC1808KKX7RDBB222

YAGEO CC1808KKX7RDBB222

image shown is a representation only

YAGEO

KC 2,2nF 1808 10% 2000V X7R
Supplier: Yageo
Matchcode: KC2,2N1808X7R2K0K NORM
Rutronik No.: KKS2416
Unit Pack: 2000
MOQ: 4000
package: 1808
Packaging: REEL BLI
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.3509 $
1,403.60 $

Prices

4,000 0.3509 $
8,000 0.3419 $
12,000 0.3347 $
16,000 0.3257 $

Parameter

C(N)
2,2n F
V(N)
2000 V
Case size
1808
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
commercial
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
4.5 mm
Diameter/width
2 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
4
Package
1808
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?