Cart

CC1210MKX5R6BB107

YAGEO CC1210MKX5R6BB107

image shown is a representation only

YAGEO

KC 100µF 1210 20% 10V X5R
Supplier: Yageo
Matchcode: KC100U1210X5R010M NORM
Rutronik No.: KKK22796
Unit Pack: 500
MOQ: 1000
package: 1210
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request Allocation
1.45 $
1,450.00 $

Prices

1,000 1.45 $
1,500 1.40 $
Article with this quantity is not orderable.

Parameter

C(N)
100µ F
V(N)
10 V
Case size
1210
Dielectric
X5R
Style
CHIP
Tolerance
20%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+85 °C
Length
3.2 mm
Diameter/width
2.5 mm
Height
2.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1210
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
B
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?