Cart

CC1210MKX5R5BB107

YAGEO CC1210MKX5R5BB107

image shown is a representation only

YAGEO

KC 100µF 1210 20% 6,3V X5R
Supplier: Yageo
Matchcode: KC100U1210X5R6,3M NORM
Rutronik No.: KKS3012
Unit Pack: 500
MOQ: 500
package: 1210
Packaging: REEL BLI
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.3566 $
178.30 $

Prices

500 0.3566 $
1,500 0.3184 $
9,000 0.2904 $
30,000 0.2777 $

Parameter

C(N)
100µ F
V(N)
6.3 V
Case size
1210
Dielectric
X5R
Style
CHIP
Tolerance
20%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+85 °C
Length
3.2 mm
Diameter/width
2.5 mm
Height
2.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1210
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?