Cart

CC1210KKX7RDBB222

YAGEO CC1210KKX7RDBB222

image shown is a representation only

YAGEO

KC 2,2nF 1210 10% 2000V X7R
Supplier: Yageo
Matchcode: KC2,2N1210X7R2K0K NORM
Rutronik No.: KKK22296
Unit Pack: 2000
MOQ: 2000
package: 1210
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.0543 $
108.60 $

Prices

2,000 0.0543 $
4,000 0.0485 $
24,000 0.0442 $
80,000 0.0423 $

Parameter

C(N)
2,2n F
V(N)
2000 V
Case size
1210
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
2.5 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1210
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?