CC1210KKX7RBBB103

image shown is a representation only
Supplier: Yageo
Matchcode: KC10N1210X7R500K NORM
Rutronik No.: KKK23428
Unit Pack: 3000
MOQ: 6000
package: 1210
Packaging: REEL BLI
Parameter
- C(N)
- 10n F
- V(N)
- 500 V
- Case size
- 1210
- Dielectric
- X7R
- Style
- CHIP
- Tolerance
- 10%
- Design / type
- STANDARD
- Purpose of use
- commercial
- Automotive
- NO
- Packaging
- REEL BLI
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Length
- 3.2 mm
- Diameter/width
- 2.5 mm
- Height
- 1.25 mm
- Electrodes
- BME
- Termination
- NISN
- Tape type
- 7"
- Leadfree Defin.
- 4
- Package
- 1210
- Bendingstrength
- 1 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 52 weeks