Cart

CC1210KKX7RABB473

YAGEO CC1210KKX7RABB473

image shown is a representation only

YAGEO

KC 47nF 1210 10% 200V X7R
Supplier: Yageo
Matchcode: KC47N1210X7R200K NORM
Rutronik No.: KKK22063
Unit Pack: 3000
MOQ: 6000
package: 1210
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.1174 $
704.40 $

Prices

6,000 0.1174 $
15,000 0.1071 $
45,000 0.1024 $

Parameter

C(N)
47n F
V(N)
200 V
Case size
1210
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
2.5 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1210
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?