Cart

CC1210KKX7R9BB473

YAGEO CC1210KKX7R9BB473

image shown is a representation only

YAGEO

KC 47nF 1210 10% 50V X7R
Supplier: Yageo
Matchcode: KC47N1210X7R050K NORM
Rutronik No.: KKK21321
Unit Pack: 4000
MOQ: 8000
package: 1210
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.1101 $
880.80 $

Prices

8,000 0.1101 $
16,000 0.1004 $
52,000 0.096 $

Parameter

C(N)
47n F
V(N)
50 V
Case size
1210
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
2.5 mm
Height
0.85 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1210
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?