Cart

CC1210KKX7R8BB226

YAGEO CC1210KKX7R8BB226

image shown is a representation only

YAGEO

KC 22µF 1210 10% 25V X7R
Supplier: Yageo
Matchcode: KC22U1210X7R025K NORM
Rutronik No.: KKK22508
Unit Pack: 500
MOQ: 500
package: 1210
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
Soon available
0.54 $
270.00 $

Prices

500 0.54 $
3,000 0.4879 $
15,000 0.4665 $

Parameter

C(N)
22µ F
V(N)
25 V
Case size
1210
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
2.5 mm
Height
2.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1210
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?