Cart

CC1210KKX7R0BB105

YAGEO CC1210KKX7R0BB105

image shown is a representation only

YAGEO

KC 1,0µF 1210 10% 100V X7R
Supplier: Yageo
Matchcode: KC1,0U1210X7R100K NORM
Rutronik No.: KKK23253
Unit Pack: 2000
MOQ: 2000
package: 1210
Packaging: REEL BLI
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.3929 $
785.80 $

Prices

2,000 0.3929 $
4,000 0.3583 $
16,000 0.3426 $

Parameter

C(N)
1µ F
V(N)
100 V
Case size
1210
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
2.5 mm
Height
2 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1210
Bendingstrength
1 mm
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?