Cart

CC1210JKNPO9BN103

YAGEO CC1210JKNPO9BN103

image shown is a representation only

YAGEO

KC 10nF 1210 5% 50V NP0
Supplier: Yageo
Matchcode: KC10N1210NP0050J NORM
Rutronik No.: KKK22284
Unit Pack: 3000
MOQ: 3000
package: 1210
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.2975 $
892.50 $

Prices

3,000 0.2975 $
15,000 0.2844 $
30,000 0.274 $

Parameter

C(N)
10n F
V(N)
50 V
Case size
1210
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
2.5 mm
Height
1 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1210
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?