Cart

CC1210JKNPO8BN223

YAGEO CC1210JKNPO8BN223

image shown is a representation only

YAGEO

KC 22nF 1210 5% 25V NP0
Supplier: Yageo
Matchcode: KC22N1210NP0025J NORM
Rutronik No.: KKK23121
Unit Pack: 2000
MOQ: 2000
package: 1210
Packaging: REEL BLI
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock Allocation
0.5366 $
1,073.20 $

Prices

2,000 0.5366 $
4,000 0.5131 $
10,000 0.4943 $

Parameter

C(N)
22n F
V(N)
25 V
Case size
1210
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Length
3.2 mm
Diameter/width
2.5 mm
Height
2 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1210
Bendingstrength
1 mm
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
84 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?