Cart

CC1206MKX5R5BB107

YAGEO CC1206MKX5R5BB107

image shown is a representation only

YAGEO

KC 100µF 1206 20% 6,3V X5R
Supplier: Yageo
Matchcode: KC100U1206X5R6,3M NORM
Rutronik No.: KKK23171
Unit Pack: 2000
MOQ: 4000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.6181 $
2,472.40 $

Prices

4,000 0.6181 $
10,000 0.5954 $
Article with this quantity is not orderable.

Parameter

C(N)
100µ F
V(N)
6.3 V
Case size
1206
Dielectric
X5R
Style
CHIP
Tolerance
20%
Design / type
STANDARD
Purpose of use
commercial
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+85 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
Bendingstrength
1 mm
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?