Cart

CC1206KRX7RYBB103

YAGEO CC1206KRX7RYBB103

image shown is a representation only

YAGEO

KC 10nF 1206 10% 250V X7R RoHSc
Supplier: Yageo
Matchcode: KC10N1206X7R250K NORM
Rutronik No.: KKK20315
Unit Pack: 4000
MOQ: 12000
package: 1206
Packaging: REEL PAP
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0584 $
700.80 $

Prices

12,000 0.0584 $
24,000 0.0532 $
80,000 0.0509 $

Parameter

C(N)
10n F
V(N)
250 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Length
3.2 mm
Diameter/width
1.6 mm
Height
0.85 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?