Cart

CC1206KKX7RDBB152

YAGEO CC1206KKX7RDBB152

image shown is a representation only

YAGEO

KC 1,5nF 1206 10% 2000V X7R
Supplier: Yageo
Matchcode: KC1,5N1206X7R2K0K NORM
Rutronik No.: KKK24013
Unit Pack: 3000
MOQ: 3000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
Soon available Allocation
0.0822 $
246.60 $

Prices

3,000 0.0822 $
6,000 0.0734 $
30,000 0.0669 $
75,000 0.064 $

Parameter

C(N)
1,5n F
V(N)
2000 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
commercial
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
Bendingstrength
1 mm
Customs Tariff No.
85322400000
Country
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?