Cart

CC1206KKX7RCBB681

YAGEO CC1206KKX7RCBB681

image shown is a representation only

YAGEO

KC 680pF 1206 10% 1000V X7R
Supplier: Yageo
Matchcode: KC680P1206X7R1K0K NORM
Rutronik No.: KKS3413
Unit Pack: 3000
MOQ: 3000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
Soon available
0.0359 $
107.70 $

Prices

3,000 0.0359 $
9,000 0.032 $
45,000 0.0292 $
150,000 0.0279 $

Parameter

C(N)
680p F
V(N)
1000 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?