Cart

CC1206KKX7R0BB105

YAGEO CC1206KKX7R0BB105

image shown is a representation only

YAGEO

KC 1,0µF 1206 10% 100V X7R
Supplier: Yageo
Matchcode: KC1,0U1206X7R100K NORM
Rutronik No.: KKK23435
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
Soon available Allocation
0.1075 $
215.00 $

Prices

2,000 0.1075 $
10,000 0.096 $
50,000 0.0876 $
150,000 0.0837 $

Parameter

C(N)
1µ F
V(N)
100 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
1206
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?