Cart

CC1206KKNPOZBN221

YAGEO CC1206KKNPOZBN221

image shown is a representation only

YAGEO

KC 220pF 1206 10% 630V NP0
Supplier: Yageo
Matchcode: KC220P1206NP0630K NORM
Rutronik No.: KKK22386
Unit Pack: 3000
MOQ: 3000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.0497 $
149.10 $

Prices

3,000 0.0497 $
9,000 0.0444 $
45,000 0.0405 $
150,000 0.0387 $

Parameter

C(N)
220p F
V(N)
630 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?