Cart

CC1206JRNPOBBN560

YAGEO CC1206JRNPOBBN560

image shown is a representation only

YAGEO

KC 56pF 1206 5% 500V NP0
Supplier: Yageo
Matchcode: KC56P1206NP0500J NORM
Rutronik No.: KKK22760
Unit Pack: 4000
MOQ: 12000
package: 1206
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0471 $
565.20 $

Prices

12,000 0.0471 $
24,000 0.0429 $
80,000 0.0411 $

Parameter

C(N)
56p F
V(N)
500 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Purpose of use
commercial
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
0.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
Bendingstrength
1 mm
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?