Cart

CC1206JRNPO9BN182

YAGEO CC1206JRNPO9BN182

image shown is a representation only

YAGEO

KC 1,8nF 1206 5% 50V NP0
Supplier: Yageo
Matchcode: KC1,8N1206NP0050J NORM
Rutronik No.: KKK22035
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL PAP
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0653 $
261.20 $

Prices

4,000 0.0653 $
8,000 0.0637 $
16,000 0.0626 $
32,000 0.0614 $
40,000 0.0603 $

Parameter

C(N)
1,8n F
V(N)
50 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
0.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?