Cart

CC1206JKNPODBN470

YAGEO CC1206JKNPODBN470

image shown is a representation only

YAGEO

KC 47pF 1206 5% 2000V NP0
Supplier: Yageo
Matchcode: KC47P1206NP02K0J NORM
Rutronik No.: KKS3295
Unit Pack: 3000
MOQ: 3000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.081 $
243.00 $

Prices

3,000 0.081 $
6,000 0.0724 $
30,000 0.066 $
75,000 0.0631 $

Parameter

C(N)
47p F
V(N)
2000 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
5%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?