Cart

CC1206JKNPODBN221

YAGEO CC1206JKNPODBN221

image shown is a representation only

YAGEO

KC 220pF 1206 5% 2000V NP0
Supplier: Yageo
Matchcode: KC220P1206NP02K0J NORM
Rutronik No.: KKK23846
Unit Pack: 3000
MOQ: 9000
package: 1206
Packaging: REEL BLI
On request
0.1024 $
921.60 $

Prices

9,000 0.1024 $
18,000 0.1005 $
30,000 0.0986 $

Parameter

C(N)
220p F
V(N)
2000 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Purpose of use
commercial
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
1206
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?