Cart

CC1206GRNPOBBN102

YAGEO CC1206GRNPOBBN102

image shown is a representation only

YAGEO

KC 1,0nF 1206 2% 500V NP0
Supplier: Yageo
Matchcode: KC1,0N1206NP0500G NORM
Rutronik No.: KKS4079
Unit Pack: 4000
MOQ: 12000
package: 1206
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0484 $
580.80 $

Prices

12,000 0.0484 $
24,000 0.0442 $
80,000 0.0422 $

Parameter

C(N)
1n F
V(N)
500 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
2%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
0.85 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?