Cart

CC1206FRNPO9BN470

YAGEO CC1206FRNPO9BN470

image shown is a representation only

YAGEO

KC 47pF 1206 1% 50V NP0
Supplier: Yageo
Matchcode: KC47P1206NP0050F NORM
Rutronik No.: KKK20173
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0415 $
166.00 $

Prices

4,000 0.0415 $
24,000 0.0378 $
80,000 0.0362 $

Parameter

C(N)
47p F
V(N)
50 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
1%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
0.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?