Cart

CC1206FRNPO9BN152

YAGEO CC1206FRNPO9BN152

image shown is a representation only

YAGEO

KC 1,5nF 1206 1% 50V NP0
Supplier: Yageo
Matchcode: KC1,5N1206NP0050F NORM
Rutronik No.: KKK23886
Unit Pack: 4000
MOQ: 8000
package: 1206
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1728 $
1,382.40 $

Prices

8,000 0.1728 $
16,000 0.1696 $
24,000 0.1665 $
32,000 0.1634 $

Parameter

C(N)
1,5n F
V(N)
50 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
1%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Length
3.2 mm
Diameter/width
1.6 mm
Height
0.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
1206
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?