Cart

CC1206CRNPO9BN1R0

YAGEO CC1206CRNPO9BN1R0

image shown is a representation only

YAGEO

KC 1,0pF 1206 0,25pF 50V NP0
Supplier: Yageo
Matchcode: KC1,0P1206NP0050C NORM
Rutronik No.: KKK17025
Unit Pack: 4000
MOQ: 12000
package: 1206
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0824 $
988.80 $

Prices

12,000 0.0824 $
24,000 0.0807 $
40,000 0.0785 $

Parameter

C(N)
1p F
V(N)
50 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
0,25pF
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
0.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?