Cart

CC0805MKX5R6BB226

YAGEO CC0805MKX5R6BB226

image shown is a representation only

YAGEO

KC 22µF 0805 20% 10V X5R
Supplier: Yageo
Matchcode: KC22U0805X5R010M NORM
Rutronik No.: KKK23267
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL BLI
On request Allocation
0.4943 $
1,482.90 $

Prices

3,000 0.4943 $
6,000 0.4726 $
12,000 0.4553 $
Article with this quantity is not orderable.

Parameter

C(N)
22µ F
V(N)
10 V
Case size
0805
Dielectric
X5R
Style
CHIP
Tolerance
20%
Design / type
STANDARD
Purpose of use
commercial
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+85 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
Bendingstrength
1 mm
Customs Tariff No.
85322400000
Country
Taiwan
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?