Cart

CC0805MFX5R5BB476

YAGEO CC0805MFX5R5BB476

image shown is a representation only

YAGEO

KC 47µF 0805 20% 6,3V X5R
Supplier: Yageo
Matchcode: KC47U0805X5R6,3M NORM
Rutronik No.: KKK23188
Unit Pack: 10000
MOQ: 10000
package: 0805
Packaging: REEL BLI
On request Allocation
0.2404 $
2,404.00 $

Prices

10,000 0.2404 $
20,000 0.2298 $
30,000 0.221 $
Article with this quantity is not orderable.

Parameter

C(N)
47µ F
V(N)
6.3 V
Case size
0805
Dielectric
X5R
Style
CHIP
Tolerance
20%
Design / type
STANDARD
Purpose of use
commercial
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+85 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
0805
Bendingstrength
1 mm
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?