Cart

CC0805KPX7R9BB104

YAGEO CC0805KPX7R9BB104

image shown is a representation only

YAGEO

KC 100nF 0805 10% 50V X7R
Supplier: Yageo
Matchcode: KC100N0805X7R050K NORM
Rutronik No.: KKK23790
Unit Pack: 15000
MOQ: 15000
package: 0805
Packaging: REEL PAP
In Stock
0.008 $
120.00 $

Prices

15,000 0.008 $
30,000 0.0079 $
60,000 0.0077 $
75,000 0.0076 $
225,000 0.0075 $

Parameter

C(N)
100n F
V(N)
50 V
Case size
0805
Tolerance
10%
Dielectric
X7R
Productstatus
PRODUCTION
Design / type
STANDARD
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
1 mm
Termination
NISN
Length
2 mm
Diameter/width
1,25 mm
Height
0,85 mm
Tape type
13 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL PAP
Automotive
NO
Leadfree Defin.
10
Package
0805
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?