Cart

CC0805KKX7S8BB106

YAGEO CC0805KKX7S8BB106

image shown is a representation only

YAGEO

KC 10µF 0805 10% 25V X7S
Supplier: Yageo
Matchcode: KC10U0805X7S025K NORM
Rutronik No.: KKK23679
Unit Pack: 3000
MOQ: 21000
package: 0805
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.2647 $
5,558.70 $

Prices

21,000 0.2647 $
30,000 0.255 $
Article with this quantity is not orderable.

Parameter

C(N)
10µ F
V(N)
25 V
Case size
0805
Dielectric
X7S
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?