Cart

CC0805KKX7R7BB106

YAGEO CC0805KKX7R7BB106

image shown is a representation only

YAGEO

KC 10µF 0805 10% 16V X7R
Supplier: Yageo
Matchcode: KC10U0805X7R016K NORM
Rutronik No.: KKK23650
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL BLI
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock Allocation
0.446 $
1,338.00 $

Prices

3,000 0.446 $
6,000 0.4264 $
12,000 0.4108 $

Parameter

C(N)
10µ F
V(N)
16 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
commercial
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
Bendingstrength
1 mm
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
64 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?