Cart

CC0805JRX7R9BB333

YAGEO CC0805JRX7R9BB333

image shown is a representation only

YAGEO

KC 33nF 0805 5% 50V X7R
Supplier: Yageo
Matchcode: KC33N0805X7R050J NORM
Rutronik No.: KKK23908
Unit Pack: 4000
MOQ: 16000
package: 0805
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0338 $
540.80 $

Prices

16,000 0.0338 $
52,000 0.0308 $
152,000 0.0295 $

Parameter

C(N)
33n F
V(N)
50 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Length
2 mm
Diameter/width
1.25 mm
Height
0.85 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
Bendingstrength
1 mm
Customs Tariff No.
85322400000
Country
China
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?