Cart

CC0805JRX7R9BB183

YAGEO CC0805JRX7R9BB183

image shown is a representation only

YAGEO

KC 18nF 0805 5% 50V X7R
Supplier: Yageo
Matchcode: KC18N0805X7R050J NORM
Rutronik No.: KKK20487
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL PAP
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock Allocation
0.0305 $
122.00 $

Prices

4,000 0.0305 $
12,000 0.0272 $
52,000 0.0248 $
152,000 0.0237 $

Parameter

C(N)
18n F
V(N)
50 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Length
2 mm
Diameter/width
1.25 mm
Height
0.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?