Cart

CC0805JRNPO9BN103

YAGEO CC0805JRNPO9BN103

image shown is a representation only

YAGEO

KC 10nF 0805 5% 50V NP0
Supplier: Yageo
Matchcode: KC10N0805NP0050J NORM
Rutronik No.: KKK20930
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
Soon available Allocation
0.3849 $
1,539.60 $

Prices

4,000 0.3849 $
16,000 0.3511 $
52,000 0.3357 $

Parameter

C(N)
10n F
V(N)
50 V
Case size
0805
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Length
2 mm
Diameter/width
1.25 mm
Height
0.85 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?