Cart

CC0805JKNPOBBN561

YAGEO CC0805JKNPOBBN561

image shown is a representation only

YAGEO

KC 560pF 0805 5% 500V NP0
Supplier: Yageo
Matchcode: KC560P0805NP0500J NORM
Rutronik No.: KKK23843
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0622 $
186.60 $

Prices

3,000 0.0622 $
6,000 0.0555 $
30,000 0.0506 $
75,000 0.0484 $

Parameter

C(N)
560p F
V(N)
500 V
Case size
0805
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Purpose of use
commercial
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
Bendingstrength
1 mm
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?