Cart

CC0805JKNPO9BN332

YAGEO CC0805JKNPO9BN332

image shown is a representation only

YAGEO

KC 3,3nF 0805 5% 50V NP0
Supplier: Yageo
Matchcode: KC3,3N0805NP0050J NORM
Rutronik No.: KKK23860
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL BLI
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.3415 $
1,024.50 $

Prices

3,000 0.3415 $
15,000 0.3266 $
30,000 0.3146 $

Parameter

C(N)
3,3n F
V(N)
50 V
Case size
0805
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
Bendingstrength
1 mm
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?