Cart

CC0805JKNPO8BN472

YAGEO CC0805JKNPO8BN472

image shown is a representation only

YAGEO

KC 4,7nF 0805 5% 25V NP0
Supplier: Yageo
Matchcode: KC4,7N0805NP0025J NORM
Rutronik No.: KKK13124
Unit Pack: 3000
MOQ: 9000
package: 0805
Packaging: REEL BLI
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1313 $
1,181.70 $

Prices

9,000 0.1313 $
18,000 0.1289 $
27,000 0.1265 $

Parameter

C(N)
4,7n F
V(N)
25 V
Case size
0805
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?