Cart

CC0603ZPY5V9BB104

YAGEO CC0603ZPY5V9BB104

image shown is a representation only

YAGEO

KC 100nF 0603-20+80% 50V Y5V
Supplier: Yageo
Matchcode: KC100N0603Y5V050Z NORM
Rutronik No.: KKK21556
Unit Pack: 15000
MOQ: 75000
package: 0603
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0089 $
667.50 $

Prices

75,000 0.0089 $
225,000 0.0087 $

Parameter

C(N)
100n F
V(N)
50 V
Case size
0603
Dielectric
Y5V
Style
CHIP
Tolerance
-20+80%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-30 °C
T(A) max
+85 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
10
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?