Cart

CC0603MRY5V7BB474

YAGEO CC0603MRY5V7BB474

image shown is a representation only

YAGEO

KC 470nF 0603 20% 16V Y5V
Supplier: Yageo
Matchcode: KC470N0603Y5V016M NORM
Rutronik No.: KKK23266
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.023 $
92.00 $

Prices

4,000 0.023 $
20,000 0.0206 $
100,000 0.0188 $
300,000 0.0179 $

Parameter

C(N)
470n F
V(N)
16 V
Case size
0603
Dielectric
Y5V
Style
CHIP
Tolerance
20%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-30 °C
T(A) max
+85 °C
Purpose of use
commercial
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
Bendingstrength
1 mm
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?